345-072-555-858

Heilind Number:EDA345-072-555-858
Manufacturer:EDAC
Manufacturer Number:345-072-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-555-858

Detailed Description

Enhance your electronic connections with our high-performance 72-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green hue. The copper alloy contacts ensure optimal conductivity, while the 3A amperage and .1-inch pitch meet industry standards for reliable power and signal transmission. With a straight mount orientation and dual-row configuration, it offers versatile connectivity options for your PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.