345-072-556-201

Heilind Number:EDA345-072-556-201
Manufacturer:EDAC
Manufacturer Number:345-072-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic systems. With a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing, it not only delivers on aesthetics but also on durability. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 72 positions, this connector ensures reliable and efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Upgrade your PCB assembly with this top-of-the-line connector, a must-have in any engineer's toolkit.