345-072-556-204

Heilind Number:EDA345-072-556-204
Manufacturer:EDAC
Manufacturer Number:345-072-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-204

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, engineered for seamless performance. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both durability and aesthetic appeal. With two rows and a total of 72 positions, it offers ample space for efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.