345-072-556-207

Heilind Number:EDA345-072-556-207
Manufacturer:EDAC
Manufacturer Number:345-072-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 72 positions, it offers ample room for multiple connections. The copper alloy contact material ensures efficient signal transmission, while the 0.1" pitch and 0.2" row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and connectivity.