345-072-556-208

Heilind Number:EDA345-072-556-208
Manufacturer:EDAC
Manufacturer Number:345-072-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 72 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Enjoy seamless connectivity with this high-quality Card Edge Connector.