345-072-556-212

Heilind Number:EDA345-072-556-212
Manufacturer:EDAC
Manufacturer Number:345-072-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for efficiency, it features 72 positions spread across 2 rows, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.