345-072-556-258

Heilind Number:EDA345-072-556-258
Manufacturer:EDAC
Manufacturer Number:345-072-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-258

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable and efficient power transmission. With two rows of 72 copper alloy contact positions, it facilitates seamless data transfer with a pitch of .1 inch and row spacing of .2 inch. Designed for straight mount orientation, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your electronic projects with this essential component for seamless connectivity.