345-072-556-503

Heilind Number:EDA345-072-556-503
Manufacturer:EDAC
Manufacturer Number:345-072-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transfer with a 3A amperage. Its 72 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, provide ample room for seamless board-to-board connections. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees dependable performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for various applications in the industrial, automotive, and consumer electronics sectors.