345-072-556-504

Heilind Number:EDA345-072-556-504
Manufacturer:EDAC
Manufacturer Number:345-072-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek green housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each meticulously spaced at .1 inches with .2 inches row spacing, it offers a total of 72 positions for optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.