345-072-556-507

Heilind Number:EDA345-072-556-507
Manufacturer:EDAC
Manufacturer Number:345-072-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-507

Detailed Description

Enhance your circuit board connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and two rows for easy installation, it offers 72 positions for versatile connectivity. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.