345-072-556-512

Heilind Number:EDA345-072-556-512
Manufacturer:EDAC
Manufacturer Number:345-072-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-512

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sturdy UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts. With a pitch of .1 inches and 72 positions spread across two rows, it offers precise connectivity for your PCB assemblies. The straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your projects with this essential component for efficient data transfer and power distribution.