345-072-556-802

Heilind Number:EDA345-072-556-802
Manufacturer:EDAC
Manufacturer Number:345-072-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-802

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a pitch of .1 inches and two rows of 72 positions each, this connector offers seamless integration for a wide range of devices. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless data transmission.