345-072-556-803

Heilind Number:EDA345-072-556-803
Manufacturer:EDAC
Manufacturer Number:345-072-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-803

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and reliable power delivery. With two rows and 72 positions, it offers ample connectivity options for your PCB applications. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation and space-saving design. Operating seamlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this essential connector, perfect for professionals and DIY enthusiasts alike.