345-072-556-807

Heilind Number:EDA345-072-556-807
Manufacturer:EDAC
Manufacturer Number:345-072-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-807

Detailed Description

Elevate your circuit connectivity with this high-performance, two-row board-to-board PCB connector. Designed for seamless integration, this connector features 72 positions, ensuring ample room for your components. The durable housing is crafted from UL 94V-0 thermoplastic polyester, guaranteeing both strength and safety. With a low-profile design and straight mount orientation, it's perfect for space-saving applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic projects. Upgrade your PCB assembly with this essential component.