345-072-556-812

Heilind Number:EDA345-072-556-812
Manufacturer:EDAC
Manufacturer Number:345-072-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant Green. Engineered for optimal performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing material for reliable insulation. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures efficient conductivity, while a .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity experience today.