345-072-556-878

Heilind Number:EDA345-072-556-878
Manufacturer:EDAC
Manufacturer Number:345-072-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-556-878

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector, designed for seamless power transmission. With a sleek green finish and a durable housing made of UL 94V-0 thermoplastic polyester, this connector ensures both performance and safety. Each of the 72 positions features copper alloy contacts, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a stable and efficient connection solution. Elevate your electronic projects with this essential component.