345-072-558-101

Heilind Number:EDA345-072-558-101
Manufacturer:EDAC
Manufacturer Number:345-072-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-101

Detailed Description

Enhance your electronics projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it offers durable and reliable connectivity. With a right angle mount orientation, it seamlessly integrates into your setup for efficient signal transmission. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and 72 positions cater to high-power applications. Boasting a .1-inch pitch and .2-inch row spacing, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly. Elevate your design with this essential component.