345-072-558-103

Heilind Number:EDA345-072-558-103
Manufacturer:EDAC
Manufacturer Number:345-072-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-103

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, featuring 72 positions for seamless integration. Crafted with precision, this connector ensures reliable performance, even in challenging environments, with an operating temperature range of -40 to 105°C. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Ideal for a wide range of applications, it's a must-have for any electronics project. Upgrade your connectivity solutions today.