| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-072-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-072-558-107 |
345-072-558-107
| Heilind Number: | EDA345-072-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-072-558-107 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance green PCB connector. Designed for efficiency and reliability, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts. With a compact .1-inch pitch and 72 positions in a single row, it offers seamless board-to-board connectivity. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for optimal performance in your electronic projects.

