345-072-558-158

Heilind Number:EDA345-072-558-158
Manufacturer:EDAC
Manufacturer Number:345-072-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-158

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board PCB connector. Designed for seamless integration, it features a single row with 72 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh conditions. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its right-angle mount orientation and compact design make it easy to install, saving valuable space on your PCB. Upgrade your connectivity solutions with this essential component.