345-072-558-178

Heilind Number:EDA345-072-558-178
Manufacturer:EDAC
Manufacturer Number:345-072-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-178

Detailed Description

Elevate your connectivity with this high-performance PCB connector, meticulously crafted for seamless board-to-board integration. With 72 positions and a right-angle mount orientation, it enables efficient signal transmission in compact spaces. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in challenging environments, while the copper alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in electronics and beyond. Upgrade your setup with this essential component, where quality and efficiency meet in perfect harmony.