345-072-558-188

Heilind Number:EDA345-072-558-188
Manufacturer:EDAC
Manufacturer Number:345-072-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-188

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring 72 positions in a single row, this component offers seamless integration for your electronic assemblies. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance. The right-angle mount orientation and 0.1-inch pitch make it perfect for compact designs, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this green-colored connector for efficient and secure connections in your electronic projects.