345-072-558-201

Heilind Number:EDA345-072-558-201
Manufacturer:EDAC
Manufacturer Number:345-072-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector, designed for seamless integration in your PCB assembly. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a compact form factor and a right-angle mount orientation, it's perfect for space-constrained applications. Featuring two rows of 72 copper alloy contacts, it provides ample connectivity options for your PCB layouts. The .1-inch pitch and .2-inch row spacing allow for easy mating with compatible connectors. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industrial settings. Upgrade your PCB designs with this versatile and efficient Card Edge Connector, a must-have component for modern electronics.