345-072-558-204

Heilind Number:EDA345-072-558-204
Manufacturer:EDAC
Manufacturer Number:345-072-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector offers a reliable 72-position setup with a pitch of .1 inches, ensuring precise alignment for optimal signal transfer. Its durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guarantees long-lasting performance even in harsh industrial environments. With a right-angle mount orientation and a temperature range of -40 to 105°C, it provides flexibility and versatility for various applications. Upgrade your electronics assembly with this essential component for seamless and efficient board-to-board connections.