345-072-558-207

Heilind Number:EDA345-072-558-207
Manufacturer:EDAC
Manufacturer Number:345-072-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a robust UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3A, this connector ensures reliable power transmission. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless interconnection for up to 72 positions. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your electronic assemblies with this essential component.