345-072-558-278

Heilind Number:EDA345-072-558-278
Manufacturer:EDAC
Manufacturer Number:345-072-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-278

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features two rows with a total of 72 positions, ensuring ample connectivity options for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its Right Angle mount orientation allows for convenient installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for seamless data transmission and power supply.