345-072-558-288

Heilind Number:EDA345-072-558-288
Manufacturer:EDAC
Manufacturer Number:345-072-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-288

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration into your electronics assembly, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 72 positions, it provides ample connectivity for your circuitry. The copper alloy contacts deliver efficient power transmission, while the right-angle mount orientation allows for easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your design with this essential component.