345-072-558-402

Heilind Number:EDA345-072-558-402
Manufacturer:EDAC
Manufacturer Number:345-072-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 72 positions, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch ensures precise connections. With an operating temperature range of -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your setup with this essential component, part of our extensive lineup of quality connectors.