345-072-558-404

Heilind Number:EDA345-072-558-404
Manufacturer:EDAC
Manufacturer Number:345-072-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-404

Detailed Description

Enhance your electronics assembly with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient and reliable connectivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees long-term stability and conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB connections with this essential component.