345-072-558-407

Heilind Number:EDA345-072-558-407
Manufacturer:EDAC
Manufacturer Number:345-072-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. Engineered for efficiency, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 72 positions, it offers ample room for seamless connections. Crafted with Copper Alloy contacts and a .1-inch pitch, it ensures reliable data transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential connector.