345-072-558-408

Heilind Number:EDA345-072-558-408
Manufacturer:EDAC
Manufacturer Number:345-072-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a compact pitch of .1 inches and a convenient right angle mount orientation, it allows for efficient and space-saving PCB installations. The copper alloy contacts ensure reliable conductivity, while the 72 positions cater to diverse connection needs. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.