345-072-558-412

Heilind Number:EDA345-072-558-412
Manufacturer:EDAC
Manufacturer Number:345-072-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Connector. Designed for seamless integration, its right-angle mount orientation ensures optimal space utilization. With 72 positions and a pitch of .1 inch, it offers ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any environment. Operating within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Trust in this green connector for efficient and secure data transmission on your circuit boards.