345-072-558-502

Heilind Number:EDA345-072-558-502
Manufacturer:EDAC
Manufacturer Number:345-072-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. With two rows and a total of 72 positions, this connector offers ample connectivity options. Its compact design, with a pitch of .1 in and row spacing of .2 in, makes it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this essential connector for improved performance and functionality.