345-072-558-504

Heilind Number:EDA345-072-558-504
Manufacturer:EDAC
Manufacturer Number:345-072-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission with an amperage rating of 3 A. Its copper alloy contacts, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer seamless interconnection for up to 72 positions. Designed for optimal space utilization, it boasts a right-angle mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronics assembly process with this essential component.