345-072-558-507

Heilind Number:EDA345-072-558-507
Manufacturer:EDAC
Manufacturer Number:345-072-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-507

Detailed Description

Enhance your circuit board connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a .1-inch pitch and .2-inch spacing, it facilitates efficient data transmission with minimal interference. Featuring 72 positions, it offers ample connectivity options for your application. The Right Angle mount orientation further enhances accessibility in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various industries. Upgrade your PCB setup with this essential component for seamless and dependable connectivity.