345-072-558-512

Heilind Number:EDA345-072-558-512
Manufacturer:EDAC
Manufacturer Number:345-072-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-512

Detailed Description

Enhance your PCB connections with our versatile Green Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. With two rows of 72 copper alloy contacts, it offers efficient power transmission at a low amperage of 3 A. Its .1-inch pitch and .2-inch row spacing allow for precise and secure mounting, ideal for compact electronic setups. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating at temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.