345-072-558-558

Heilind Number:EDA345-072-558-558
Manufacturer:EDAC
Manufacturer Number:345-072-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester in a vibrant green hue, this connector offers not just functionality but also a touch of visual appeal. With two rows of 72 positions each, it provides ample opportunities for seamless integration on your PCB. The contact material, made of copper alloy, ensures efficient and reliable signal transmission. Designed for right-angle mounting, it offers versatility in assembly, while its .1-inch pitch and .2-inch row spacing cater to precise positioning requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Trust in its quality and craftsmanship to elevate the connectivity standards of your electronic projects.