345-072-558-603

Heilind Number:EDA345-072-558-603
Manufacturer:EDAC
Manufacturer Number:345-072-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-603

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With a right angle mount orientation, it offers versatility in installation, while its green color adds a touch of visual distinction. The copper alloy contact material guarantees reliable signal transmission, making it ideal for various applications. Boasting 72 positions in a single row and a pitch of .1 inches, it enables efficient data transfer. Its wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your connectivity solutions with this top-of-the-line connector.