345-072-558-608

Heilind Number:EDA345-072-558-608
Manufacturer:EDAC
Manufacturer Number:345-072-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-608

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with 72 positions, offering ample space for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage and .1-inch pitch cater to diverse power needs. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient in various environments. Upgrade your electronics with this essential component, a must-have in any connectivity setup.