345-072-558-612

Heilind Number:EDA345-072-558-612
Manufacturer:EDAC
Manufacturer Number:345-072-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-612

Detailed Description

Enhance your device connectivity with our high-quality Board To Board PCB Connector, featuring 72 positions for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation allows for easy installation on PCBs, while the compact design with a pitch of .1 inch and row spacing of .2 inch optimizes space utilization. With an amperage of 3 A and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient operation. Perfect for a wide range of applications, it's a must-have component for your electronic projects.