345-072-558-658

Heilind Number:EDA345-072-558-658
Manufacturer:EDAC
Manufacturer Number:345-072-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 72 positions and a compact .1-inch pitch, perfect for space-saving installations. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the copper alloy contact material guarantees excellent conductivity. With a right-angle mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and reliable in various environments. Upgrade your electronic assemblies with this essential component.