345-072-558-678

Heilind Number:EDA345-072-558-678
Manufacturer:EDAC
Manufacturer Number:345-072-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it offers seamless integration with a contact material of durable Copper Alloy. With 72 positions and a single row configuration, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Its right-angle mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal connectivity. Upgrade your setup with this reliable connector, a must-have for any project.