345-072-558-688

Heilind Number:EDA345-072-558-688
Manufacturer:EDAC
Manufacturer Number:345-072-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-688

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 72 positions in a single row, ensuring optimal connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a 3A amperage rating and a pitch of .1 inches, it delivers efficient power transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments.Upgrade your PCB connections with this top-of-the-line connector.