345-072-558-802

Heilind Number:EDA345-072-558-802
Manufacturer:EDAC
Manufacturer Number:345-072-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures both reliability and visual appeal. The copper alloy contact material guarantees efficient conductivity, while the 72 positions spread across 2 rows offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB designs. Its right-angle mount orientation allows for seamless installation, and its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your project with this essential component, a must-have in any electronics enthusiast's toolkit.