345-072-558-803

Heilind Number:EDA345-072-558-803
Manufacturer:EDAC
Manufacturer Number:345-072-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this two-row connector features 72 positions, offering ample room for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector guarantees secure contact thanks to its Copper Alloy material. Its right-angle mount orientation allows for space-efficient installation, while a pitch of .1 in and row spacing of .2 in facilitate easy PCB connections. Elevate your electronic setups with this essential component.