345-072-558-804

Heilind Number:EDA345-072-558-804
Manufacturer:EDAC
Manufacturer Number:345-072-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The connector boasts a 2-row design with 72 positions, allowing for efficient data transmission. With a contact material of Copper Alloy, it guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is a dependable choice for your PCB assembly needs.