345-072-558-807

Heilind Number:EDA345-072-558-807
Manufacturer:EDAC
Manufacturer Number:345-072-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 72 positions, it ensures efficient and reliable signal transmission. The right angle mount orientation and .1-inch pitch make it suitable for various PCB layouts, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a copper alloy contact material and an amperage of 3A, it delivers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your electronic projects with this essential component.