345-072-558-812

Heilind Number:EDA345-072-558-812
Manufacturer:EDAC
Manufacturer Number:345-072-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-812

Detailed Description

Enhance connectivity within your PCB design with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup while offering a durable and reliable connection. With an amperage of 3A and contact material made of Copper Alloy, it ensures optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. Boasting 72 positions across 2 rows, it provides ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures performance in various conditions. Ideal for all your PCB connector needs, this component is a vital asset in achieving seamless and reliable electronic connections.