345-072-558-888

Heilind Number:EDA345-072-558-888
Manufacturer:EDAC
Manufacturer Number:345-072-558-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-558-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-558-888

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 72 positions each, it offers ample room for efficient data transmission. Crafted from copper alloy, the contacts ensure reliable and low-resistance connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its right-angle mount orientation and 0.1-inch pitch make it suitable for compact designs, while the 0.2-inch row spacing allows for easy installation. Trust in this connector to deliver optimal performance and durability for all your PCB connectivity needs.