345-072-559-101

Heilind Number:EDA345-072-559-101
Manufacturer:EDAC
Manufacturer Number:345-072-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-072-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-072-559-101

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector, designed for seamless integration and optimal functionality. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environmental conditions, with an operating temperature range of -40 to 105°C. The green color and right-angle mount orientation make it easy to identify and install, while the copper alloy contact material guarantees efficient power transfer. With 72 positions and a 0.1-inch pitch, it offers ample connectivity options for your PCB assembly needs. Trust in this connector for secure and stable connections in your electronic devices.